Arrow Electronic Components Online
DCM3714BD2K13E0T05|VICOR|simage
DCM3714BD2K13E0T05|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM3714BD2K13E0T05

Module DC-DC 270VIN 1-OUT 12V 41.67A 500W 9-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    160
  • Typical Input Voltage (V)
    270
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    12
  • Output Current (A)
    41.67
  • Output Power (W)
    500
  • Efficiency (%)
    92
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Through Hole
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    97.34
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources