Arrow Electronic Components Online
DCM3623TA5N06A2T70|VICOR|simage
DCM3623TA5N06A2T70|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM3623TA5N06A2T70

DC DC Converter Module DCM

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    43
  • Typical Input Voltage (V)
    100
  • Maximum Input Voltage (V)
    154
  • Output Voltage (V)
    5
  • Output Current (A)
    24
  • Output Power (W)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    38.72
  • PCB changed
    9
  • Supplier Package
    Case 3623
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources