Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
36
Output Current (A)
8.9
Output Power (W)
320
Efficiency (%)
92.5
Minimum Operating Temperature (°C)
-55
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
38.72
PCB changed
9
Supplier Package
Case 3623
Pin Count
9
Family/Series
DCM3623T75H40C2M00
ROHS Version
2011/65/EU, 2015/863
Order Quantity

