Arrow Electronic Components Online
DCM3623T50M17C2M70|VICOR|limage
DCM3623T50M17C2M70|VICOR|originalImage
DC to DC Converter and Switching Regulator Module

DCM3623T50M17C2M70

Module DC-DC 28VIN 1-OUT 15V 21.4A 320W 9-Pin Case 3623

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    16
  • Typical Input Voltage (V)
    28
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    15
  • Output Current (A)
    21.4(Min)
  • Output Power (W)
    320(Min)
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Efficiency (%)
    92.4(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    38.72
  • PCB changed
    9
  • Supplier Package
    Case 3623
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources