DC to DC Converter and Switching Regulator Module
DCM3623T50M06A8M70
Module DC-DC 28VIN 1-OUT 5V 36A 180W 9-Pin Case 3623
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
16
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
50
Output Voltage (V)
5
Output Current (A)
36(Min)
Output Power (W)
180(Min)
Minimum Isolation Voltage
2250VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.8%
Efficiency (%)
91.9(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
38.72
PCB changed
9
Supplier Package
Case 3623
Pin Count
9
Order Quantity

