Arrow Electronic Components Online
DCM3623T36G17C2M00|VICOR|originalImage
DCM3623T36G17C2M00|VICOR|simage

DCM3623T36G17C2M00

DC DC Converter Module DCM

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15
  • Output Current (A)
    21.4
  • Output Power (W)
    320
  • Minimum Operating Temperature (°C)
    -55
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    38.72
  • PCB changed
    9
  • Supplier Package
    Case 3623
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources