Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
36
Output Power (W)
175
Minimum Operating Temperature (°C)
-55
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
38.72
PCB changed
9
Supplier Package
Case 3623
Pin Count
9
Order Quantity

