Arrow Electronic Components Online
DCM3414B75H53C2T09|VICOR|simage
DCM3414B75H53C2T09|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM3414B75H53C2T09

DC DC Converter Module DCM

Vicor
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Output Voltage (V)
    48
  • Output Power (W)
    320
  • Mounting
    Through Hole
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    88.14
  • PCB changed
    9
  • Pin Count
    9
  • Family/Series
    DCM3414B75H53C2T09
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources