Arrow Electronic Components Online
DCM3414B50M31C2M05|VICOR|simage
DCM3414B50M31C2M05|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM3414B50M31C2M05

Module DC-DC 28VIN 1-OUT 28V 11.43A 320W

Vicor
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    16
  • Typical Input Voltage (V)
    28
  • Maximum Input Voltage (V)
    50
  • Output Voltage (V)
    28
  • Output Current (A)
    11.43(Min)
  • Output Power (W)
    320(Min)
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Output Type
    Fixed
  • Family/Series
    DCM3414B50M31C2M05
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources