DC to DC Converter and Switching Regulator Module
DCM3414B50M06A8T09
Module DC-DC 28VIN 1-OUT -0.5V to 7.2V 36A 180W 9-Pin Brick
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
16
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
50
Output Voltage (V)
-0.5 to 7.2
Output Current (A)
36
Output Power (W)
180(Min)
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
No
Efficiency (%)
90.5(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
125
Product Weight (g)
101
Output Type
Adjustable
Mounting
Through Hole
Package Height
9.3
Package Width
35.54
Package Length
88.14
PCB changed
9
Supplier Package
Brick
Pin Count
9
Order Quantity

