Arrow Electronic Components Online
DCM24AP050T180A50|VICOR|simage
DCM24AP050T180A50|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM24AP050T180A50

Module DC-DC 24VIN 1-OUT 5V 36A 180W 9-Pin ChiP TH

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Point of Load, Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    36(Min)
  • Output Power (W)
    180(Min)
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Load Regulation
    -5.82%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    24
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.26
  • Package Width
    22.8
  • Package Length
    38.72
  • PCB changed
    9
  • Supplier Package
    ChiP TH
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources