Arrow Electronic Components Online
DCM2322TA5N17A2T60|VICOR|simage
DCM2322TA5N17A2T60|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM2322TA5N17A2T60

Module DC-DC 100VIN 1-OUT 15V 8A 120W 9-Pin Chip

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    43
  • Typical Input Voltage (V)
    100
  • Maximum Input Voltage (V)
    154
  • Output Voltage (V)
    15
  • Output Current (A)
    8
  • Output Power (W)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    24.84
  • PCB changed
    9
  • Supplier Package
    Chip
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources