Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Minimum Input Voltage (V)
43
Output Voltage (V)
12
Output Power (W)
120
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
24.84
PCB changed
9
Supplier Package
Chip
Pin Count
9
Order Quantity

