Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Module

DCM2322T72S53A0M60

Module DC-DC 43VIN 1-OUT 48V 2.1A 100W 9-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    14
  • Typical Input Voltage (V)
    43
  • Maximum Input Voltage (V)
    72
  • Output Voltage (V)
    48
  • Output Current (A)
    2.1(Min)
  • Output Power (W)
    100(Min)
  • Switching Regulator
    Yes
  • Efficiency (%)
    93
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    24.84
  • PCB changed
    9
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources