DC to DC Converter and Switching Regulator Module
DCM2322T50T2660M60
Module DC-DC 30VIN 1-OUT 24V 2.5A 60W 9-Pin Chip
VicorProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
30
Maximum Input Voltage (V)
50
Output Voltage (V)
24
Output Current (A)
2.5
Output Power (W)
60
Efficiency (%)
93
Minimum Operating Temperature (°C)
-55
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
24.84
PCB changed
9
Supplier Package
Chip
Pin Count
9
Order Quantity