Switch Snap Action
D3V-16-1C26-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 0.25N Screw Mount Quick Connect
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
372.85@(CSA/UL)
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.4
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Operating Force (N)
0.25

