Switch Snap Action
D2VW-01L1B-1MS-0
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Custom
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
Long Hinge Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.1@125VAC 30VDC
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
2
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
0.59

