Arrow Electronic Components Online
D2HWA221D|OMRON|simage
D2HWA221D|OMRON|limage
Switch Snap Action

D2HWA221D

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 2A 125VAC 42VDC 0.5N Thru-Hole PC Pins

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Long Hinge Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    2@12VDC
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    13.3
  • Body Depth (mm)
    5.3
  • Operating Force (N)
    0.5

Documentation and Resources

Datasheets
Design resources