Switch Snap Action
D2HW-BL231DL
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever 2A 125VAC 42VDC 0.65N Thru-Hole PC Pins
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Simulated Roller Hinge Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
2@12VDC
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.5
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
13.3
Body Height (mm)
10.3
Operating Force (N)
0.65

