Arrow Electronic Components Online
CAW10AK5V50|CNCTECH|simage
CAW10AK5V50|CNCTECH|limage
커넥터 USB

C-AW10-AK5V50

Conn USB 2.0 Type C PL 22 POS Solder RA Cable Mount 24 Terminal 1 Port T/R

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type C
  • Gender
    PL
  • Number of Terminals
    24
  • Number of Contacts
    22
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10
  • Product Depth (mm)
    13.16
  • Product Height (mm)
    3.8
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources