Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Minimum Input Voltage (V)
260
Typical Input Voltage (V)
384
Maximum Input Voltage (V)
410
Output Voltage (V)
12
Output Current (A)
68
Minimum Operating Temperature (°C)
-40
Mounting
Through Hole
Package Height
7.21
Package Width
25.14
Package Length
61
PCB changed
24
Supplier Package
Chip
Pin Count
24