Arrow Electronic Components Online
BCM48BF030T210A00|VICOR|limage
BCM48BF030T210A00|VICOR|simage

BCM48BF030T210A00

Module DC-DC 48VIN 1-OUT 3V 70A 210W 60-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    38
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    55
  • Output Voltage (V)
    3
  • Output Current (A)
    70
  • Output Power (W)
    210
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.73
  • Package Width
    22
  • Package Length
    32.5
  • PCB changed
    60
  • Pin Count
    60

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources