Arrow Electronic Components Online
BCM4414VD1E5135T02|VICOR|simage
BCM4414VD1E5135T02|VICOR|limage
DC to DC Converter and Switching Regulator Module

BCM4414VD1E5135T02

Isolated DC to DC Converter

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    260
  • Typical Input Voltage (V)
    400
  • Maximum Input Voltage (V)
    410
  • Output Voltage (V)
    50
  • Output Current (A)
    35
  • Efficiency (%)
    97.2
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Chassis
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    110.55
  • PCB changed
    9
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources