Arrow Electronic Components Online
BCM4414VD1E2663C02|VICOR|simage
BCM4414VD1E2663C02|VICOR|limage

BCM4414VD1E2663C02

Bus Converter DC to DC

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Typical Input Voltage (V)
    384
  • Output Voltage (V)
    24
  • Output Current (A)
    62.5
  • Mounting
    Chassis
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    110.55
  • PCB changed
    13
  • Pin Count
    13
Order Quantity

Documentation and Resources

Datasheets
Design resources