Solid State Relays - SSRs
AQV252G
PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP Tube
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.32(Typ)
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
60
Maximum Output Current (A)
2.5
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
1500(RMS)(Max)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
0.8
Maximum Power Dissipation (mW)
650
Maximum Turn-On Time (ms)
5
Maximum Turn-Off Time (ms)
0.5
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Width
6.4
Package Length
8.8
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole

