Arrow Electronic Components Online
AQV210E|PANASONI|simage
AQV210E|PANASONI|limage
Solid State Relays - SSRs

AQV210E

PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.25(Typ)
  • Maximum Input Voltage (V)
    1.5
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    350
  • Maximum Output Current (A)
    0.13
  • Output Device
    MOSFET
  • Output Type
    DC|AC
  • I/O Isolation Voltage (V)
    1500
  • Maximum Off-State Leakage Current (uA)
    1
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Power Dissipation (mW)
    550
  • Maximum Turn-On Time (ms)
    2
  • Maximum Turn-Off Time (ms)
    1
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.9
  • Package Width
    6.4
  • Package Length
    8.8
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources