Solid State Relays - SSRs
AQV203
PhotoMOS Relay SSR 50mA 3V DC-IN 0.6A 250V AC/DC-OUT 6-Pin DIP Tube
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Maximum Input Voltage (V)
3
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
250
Maximum Output Current (A)
0.6
Output Device
MOSFET
Output Type
DC|AC
I/O Isolation Voltage (V)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.4
Package Width
6.4
Package Length
8.8
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole

