Arrow Electronic Components Online
ALQ1F18|PANASONI|originalImage
ALQ1F18|PANASONI|limage
Power Relays

ALQ1F18

Power Relay 18VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    18
  • Coil Current (mA)
    22.2
  • Coil Resistance (Ohm)
    810
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    13.5VDC
  • Minimum Dropout Voltage
    0.9VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    10(NO)/3(NC)AC|5(NO)/1(NC)DC
  • Maximum Switching Power
    0.5kVA(NC)|1.25kVA(NO)/30W|150W
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    7
  • Product Length (mm)
    20
  • Product Depth (mm)
    10
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources