Arrow Electronic Components Online
AGQ26024|PANASONI|originalImage
AGQ26024|PANASONI|limage
Signal Relays

AGQ26024

Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    5
  • Coil Resistance (Ohm)
    4.8K
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    110
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Palladium
  • Maximum Switching Power
    37.5VA|30W
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    1
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    5.2

Documentation and Resources

Datasheets
Design resources