Arrow Electronic Components Online
ADJ55024|PANASONI|limage
ADJ55024|PANASONI|simage
Power Relays

ADJ55024

Power Relay 24VDC 16A DPDT(29x13x16.5)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    10.4
  • Coil Resistance (Ohm)
    2.304K
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    16
  • Maximum Switching Power
    4kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    14
  • Product Length (mm)
    29
  • Product Depth (mm)
    13
  • Product Height (mm)
    16.5

Documentation and Resources

Datasheets
Design resources