Blowers and Fans
9WV1248P1J001
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 224CFM 64dB 120 X 120 X 38mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 55.2
Line Current (A)
0.65
Power Rating (W)
31.2
Typical Speed (r/min)
6400
Maximum Airflow (CFM)
224
Maximum Pressure
1.45inH2O
Noise Level (dB)
64
Bearings
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

