Arrow Electronic Components Online
9WV0948P1H001|SANDENKI|simage
9WV0948P1H001|SANDENKI|limage
Blowers and Fans

9WV0948P1H001

DC Fan Axial Ball Bearing 48V 40.8V to 52.8V 178CFM/83.7CFM 64dB/45dB 92 X 92 X 38mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    40.8 to 52.8
  • Line Current (A)
    0.82|0.14
  • Power Rating (W)
    39.4|6.7
  • Typical Speed (r/min)
    8500|4000
  • Maximum Airflow (CFM)
    178|83.7
  • Maximum Pressure
    385Pa|85.2Pa
  • Noise Level (dB)
    64|45
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources