Blowers and Fans
9WPA0912P4G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 86.5CFM 47dB 92 X 92 X 25.2mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.5
Power Rating (W)
6
Typical Speed (r/min)
5700
Maximum Airflow (CFM)
86.5
Maximum Pressure
0.51inH2O
Noise Level (dB)
47
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.2
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
135
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.2
Special Features
Sensor

