Arrow Electronic Components Online
9WPA0424P6G001|SANDENKI|simage
9WPA0424P6G001|SANDENKI|limage
Blowers and Fans

9WPA0424P6G001

High-Performance Splash Proof Fans

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Input Voltage Range (V)
    21.6 to 26.4
  • Shape
    Square
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20

Documentation and Resources

Datasheets
Design resources