Arrow Electronic Components Online
9WP1212H101|SANDENKI|simage
9WP1212H101|SANDENKI|limage
Blowers and Fans

9WP1212H101

DC Fan Axial Ball Bearing 12V 7V to 13.8V 99CFM 39dB 120 X 120 X 38mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.38
  • Power Rating (W)
    4.56
  • Typical Speed (r/min)
    2600
  • Maximum Airflow (CFM)
    99
  • Maximum Static Pressure
    0.283inH2O
  • Noise Level (dB)
    39
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    360
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources