Blowers and Fans
9WP0824H4011
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 36.4CFM 29dB 80 X 80 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.07
Power Rating (W)
1.68
Typical Speed (r/min)
2900
Maximum Airflow (CFM)
36.4
Maximum Static Pressure
0.142inH2O
Noise Level (dB)
29
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25

