Blowers and Fans
9WP0612H4011
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 18.7CFM 28dB 60 X 60 X 25mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.11
Power Rating (W)
1.32
Typical Speed (r/min)
3800
Maximum Airflow (CFM)
18.7
Maximum Static Pressure
0.161inH2O
Noise Level (dB)
28
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
110
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
Sensor

