Reduced Price
Blowers and Fans
9WL1448P1M001
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 130CFM 46dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 55.2
Line Current (A)
0.15
Power Rating (W)
7.2
Typical Speed (r/min)
3300
Maximum Airflow (CFM)
130
Maximum Static Pressure
0.68inH2O
Noise Level (dB)
46
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
140 X 140 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
740
Product Length (Metric) (mm)
140
Product Depth (Metric) (mm)
140
Product Height (Metric) (mm)
38
Special Features
Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure

