Blowers and Fans
9WL1424P1H001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 212CFM 62dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.85
Power Rating (W)
20.4
Typical Speed (r/min)
5200
Maximum Airflow (CFM)
212
Maximum Static Pressure
1.2inH2O
Noise Level (dB)
62
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
140 X 140 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
740
Product Length (Metric) (mm)
140
Product Depth (Metric) (mm)
140
Product Height (Metric) (mm)
38
Special Features
Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure

