Blowers and Fans
9WL1412P5G001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 318CFM 69dB 140 X 140 X 51mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
5.16
Power Rating (W)
62
Typical Speed (r/min)
7500
Maximum Airflow (CFM)
318
Maximum Static Pressure
2.63inH2O
Noise Level (dB)
69
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
140 X 140 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
930
Product Length (Metric) (mm)
140
Product Depth (Metric) (mm)
140
Product Height (Metric) (mm)
51
Special Features
Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure

