Blowers and Fans
9WL0924P4S001
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 59.7CFM 37dB 92 X 92 X 25.2mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Line Current (A)
0.11
Power Rating (W)
2.64
Typical Speed (r/min)
3850
Maximum Airflow (CFM)
59.7
Maximum Static Pressure
0.25inH2O
Noise Level (dB)
37
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.2
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.2
Special Features
Long Life|Low Power Consumption|High Air Flow|High Static Pressure

