Arrow Electronic Components Online
9WL0624P4S001|SANDENKI|simage
9WL0624P4S001|SANDENKI|limage
Blowers and Fans

9WL0624P4S001

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 49.4CFM 53dB 60 X 60 X 25mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    21.6 to 26.4
  • Line Current (A)
    0.34
  • Power Rating (W)
    8.16
  • Typical Speed (r/min)
    11000
  • Maximum Airflow (CFM)
    49.4
  • Maximum Pressure
    1.204inH2O
  • Noise Level (dB)
    53
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25
  • Special Features
    Long Life|Low Power Consumption|High Air Flow|High Static Pressure

Documentation and Resources

Datasheets
Design resources