Blowers and Fans
9WL0612P4H001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 27.5CFM 36dB 60 X 60 X 25mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.17
Power Rating (W)
2.04
Typical Speed (r/min)
6150
Maximum Airflow (CFM)
27.5
Maximum Static Pressure
0.389inH2O
Noise Level (dB)
36
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
Long Life|Low Power Consumption|High Air Flow|High Static Pressure

