Arrow Electronic Components Online
9WL0412P3J001|SANDENKI|simage
9WL0412P3J001|SANDENKI|limage
Blowers and Fans

9WL0412P3J001

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 22.2CFM 51dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    0.52
  • Power Rating (W)
    6.24
  • Typical Speed (r/min)
    17500
  • Maximum Airflow (CFM)
    22.2
  • Maximum Static Pressure
    1.61inH2O
  • Noise Level (dB)
    51
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 28
  • Mounting
    Flange Mount
  • Protection
    IP68
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    28
  • Special Features
    Longest-Lasting lifespan|High Air Flow|High Static Pressure

Documentation and Resources

Datasheets
Design resources