Blowers and Fans
9WL0412P3G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 19.7CFM 47dB 40 X 40 X 28mm Longest-Lasting lifespan/High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.4
Power Rating (W)
4.8
Typical Speed (r/min)
15500
Maximum Airflow (CFM)
19.7
Maximum Static Pressure
1.24inH2O
Noise Level (dB)
47
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Protection
IP68
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
Special Features
Longest-Lasting lifespan|High Air Flow|High Static Pressure
Order Quantity

