Blowers and Fans
9WG5748P5G001
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 546CFM/127CFM 78dB/40dB
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
40.8 to 55.2
Line Current (A)
2.91|0.21
Power Rating (W)
140|10.1
Typical Speed (r/min)
8600|2000
Maximum Airflow (CFM)
546|127
Maximum Pressure
4.02inH2O|0.3inH2O
Noise Level (dB)
78|40
Bearings
Ball
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
51

