Blowers and Fans
9WG1224G101-E
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 137CFM 49dB 119 X 119 X 38mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.5
Power Rating (W)
12
Typical Speed (r/min)
3600
Maximum Airflow (CFM)
137
Maximum Pressure
135Pa
Noise Level (dB)
49
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
410
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

