Blowers and Fans
9WF0924H201
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 86.5CFM 56dB 92 X 92 X 32mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Obsolete
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.35
Power Rating (W)
8.4
Typical Speed (r/min)
6500
Maximum Airflow (CFM)
86.5
Maximum Static Pressure
0.8inH2O
Noise Level (dB)
56
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 32
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
185
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
32
Special Features
Sensor
We don't have prices now, please check later.
Order Quantity

