Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
Special Features
Sensor

