Blowers and Fans
9WF0424F601
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 7.77CFM 37dB 40 X 40 X 20mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.076
Power Rating (W)
1.82
Typical Speed (r/min)
11000
Maximum Airflow (CFM)
7.77
Maximum Static Pressure
0.252inH2O
Noise Level (dB)
37
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
50
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
Special Features
Sensor

